Microchip TechnologyTC7662AMJALadepumpe

Charge Pump INV -3V to -18V 40mA 8-Pin CDIP Tube

Convert your direct currents from one voltage to another with this highly-efficient TC7662AMJA charge pump voltage doubler from Microchip Technology. With an output that has a voltage of -18 to -3 V, this is power management at its best. Its output produces a current of 40 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 3 V and a maximum of 18 V. This inverting charge pump has an operating temperature range of -55 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 56
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    6 Wochen
    • Price: