Microchip TechnologyTC77-3.3MOATemperatur- und Feuchtigkeitssensoren
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Min) |
Verpackungsbreite | 3.9 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Double up your sensor needs by using this TC77-3.3MOA temperature and humidity sensor from Microchip Technology. It has a digital output. This part has a resolution of 12+Sign bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 125 °C. This device comes in tube packaging.
EDA / CAD Models |