ToshibaTC7LX1104WBG(LC,AHPegelwandlern
Voltage Level Translator 4-CH Bidirectional 12-Pin WCSP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.42(Max) |
Verpackungsbreite | 1.2 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WCSP |
12 | |
Leitungsform | Ball |
The Toshiba TC7LX1104WBG(LC,AH level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.