Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.7 |
Verpackungsbreite | 2.3 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | US |
Lieferantenverpackung | US |
8 | |
Leitungsform | Gull-wing |
The Toshiba TC7WH123FK(TE85L,F) monostable multivibrator will notify you in the event an external condition is met within your circuit. This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.