Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.22 |
Verpackungsbreite | 9.65 |
Verpackungslänge | 41.6 |
Leiterplatte geändert | 22 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
22 | |
Leitungsform | Through Hole |
The TCD1304DG(8Z,AW) image sensor from Toshiba will provide the most accurate light detection data for your processing requirements. This device's minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This part has a temperature range of -25 °C to 60 °C.
EDA / CAD Models |