ToshibaTCK101G,LFLeistungsschaltern
Power Switch Hi Side 1-OUT 1A 0.155Ohm 6-Pin WCSP-B
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.39(Max) |
Verpackungsbreite | 0.8 |
Verpackungslänge | 1.2 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WCSP-B |
6 |
Say goodbye to high current systems not changing states with this TCK101G,LF power switch by Toshiba. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. It features 0.155 Ohm switch on resistance. This device has a maximum power dissipation of 800 mW. Its maximum power dissipation is 800 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.