Microchip TechnologyTCM810SVLB713Überwachungsschaltungen
Processor Supervisor 2.93V 1 Active High/Push-Pull 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-70 |
3 | |
Leitungsform | Gull-wing |
Use the TCM810SVLB713 microprocessor supervisory circuit from Microchip Technology to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 174 mW. Its maximum power dissipation is 174 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |