SamtecTCMD-05-T-03.50-01-NFlachband Kabelbaugruppen
Cable Assembly 0.088m 28AWG 1mm 10 to 10 POS IDC Connector to IDC Connector F-M TIGER EYE™ Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
This TCMD-05-T-03.50-01-N flat ribbon cable from Samtec will create a cable connection that is wide and flat and also very organized. This device has a maximum current rating of 1/contact A. Its cable is 0.088 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C. It has a PVC jacket.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
