SamtecTCMD-10-T-03.75-01-F-N-RFlachband Kabelbaugruppen
Cable Assembly 0.095m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector F-M TIGER EYE™ Skin
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
20 to 20 | |
M-F | |
IDC Connector | |
IDC Connector | |
Tin Plated Copper | |
28 | |
2 | |
0.095 | |
Gray | |
Gray | |
-40 | |
105 | |
Glass Filled Polyester | |
Skin | |
24 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Phosphor Bronze/Beryllium Copper | |
Gold Over Nickel | |
Polyvinyl Chloride | |
2.6/Contact |