SamtecTCSD-08-01-NSteckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector SKT 16 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
IDC Connector | |
SKT | |
16 | |
2 | |
IDT | |
2 | |
Right Angle | |
2.8/Contact | |
15 | |
-40 | |
105 | |
Tube | |
20 | |
4 | |
5.08 | |
TIGER EYE™ | |
Cable Mount |
Make strong and binding connections on your circuit boards by adopting this idc connector TCSD-08-01-N connector from Samtec. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method. This product is 20 mm long, 5.08 mm tall and 4 mm deep. TCSD-08-01-N is housed in black polyester.