STMicroelectronicsTD221IDTGate- und Leistungstreibern
Driver 5V 0.3A 1-OUT 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
MOSFET | |
1 | |
200(Typ) | |
7.8 | |
17 | |
200 | |
5 | |
0.3(Typ) | |
500 | |
-25 | |
125 | |
Undervoltage Lockout|Voltage Regulator | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Use the TD221IDT power driver from STMicroelectronics to turn on and off your high-power transistors! This device has a maximum propagation delay time of 200(typ) ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 7.8 V and a maximum of 17 V. This gate driver has a minimum operating temperature of -25 °C and a maximum of 125 °C.