STMicroelectronicsTD350IDTGate- und Leistungstreibern
Driver 5V 2.3A 2-OUT High Side Inv 14-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
High Side | |
Inverting | |
2 | |
MOSFET|IGBT | |
2 | |
175 | |
90 | |
600 | |
9 | |
26 | |
1000 | |
4 | |
1 | |
500 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
14 | |
Leitungsform | Gull-wing |
The TD350IDT power driver from STMicroelectronics can provide management of your transistors and switches. This device has a maximum propagation delay time of 600 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V.