STMicroelectronicsTD351INGate- und Leistungstreibern
Driver 5V 1-OUT High Side Inv 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
High Side | |
Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
100 | |
100 | |
2200 | |
12 | |
26 | |
2.5 | |
5 | |
500 | |
-40 | |
125 | |
Extended Industrial | |
Under Voltage Lockout | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Change state in a high power transistor by implementing this TD351IN power driver by STMicroelectronics. This device has a maximum propagation delay time of 2200 ns and a maximum power dissipation of 500 mW. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 26 V.
EDA / CAD Models |