Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Analog | |
10 | |
2000 | |
-40 | |
150 | |
Verpackungshöhe | 38.1 |
Leiterplatte geändert | 2 |
2 |
Are you designing a temperature and humidity based device? You will definitely need this TD4A temperature and humidity sensor developed by Honeywell. It has an analog output. This device has a maximum of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.