Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Module | |
Analog | |
10 | |
2000 | |
-40 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 3 |
Verpackungsbreite | 0.46(Max) |
Verpackungslänge | 4.06 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This TD5A temperature and humidity sensor from Honeywell will sample ambient conditions. It has an analog output. This device has a maximum of 10 V. This part has a temperature range of -40 °C to 150 °C.