C&KTDA06H0JB1DIP-Schalter

Switch DIP OFF ON SPST 6 Recessed Slide 0.025A 24VDC J-Lead 1000Cycles 1.27mm SMD Tube

Does your printed circuit board need some type of electronic flow control? The TDA06H0JB1 dual in-line package switch, developed by C&K Components, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TDA06H0JB1 DIP switch has a j-bend termination style. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 1.27 mm. This product is 8.75 mm long and 6.35 mm.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    China
    • Price: 3,3041 €
    1. 500+3,3041 €
    2. 2500+3,2714 €
    3. 10000+3,2387 €