NXP SemiconductorsTDA1308T/N2,112Audioverstärker
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Headphone | |
Class-AB | |
0.03%@32Ohm | |
Single | |
2-Channel Stereo | |
60(Typ) | |
10(Typ) | |
3 | |
5 | |
7 | |
±1.5 | |
±2.5 | |
±3.5 | |
0.00001(Typ)@5V | |
5@5V | |
Single|Dual | |
0.08x2@32Ohm | |
0.04x2@32Ohm | |
25 | |
-40 | |
85 | |
Bulk | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 |
This TDA1308T/N2,112 class D amplifier from NXP Semiconductors is designed to reduce both power consumption and heat sink size requirements. Its maximum power dissipation is 25 mW. This audio amplifier can handle a current up to 60(Typ) mA. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is ±2.5 V, with a minimum of ±1.5 V and maximum of ±3.5 V. This audio amplifier has a temperature range of -40 °C to 85 °C. Its typical PSRR is 90 dB. This device uses one or two power supplies.