Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 |
Amplify and buffer audio signals in your high-powered audio system by implementing this TDA1308T/N2,115 class D amplifier from NXP Semiconductors. Its maximum power dissipation is 25 mW. This audio amplifier can handle a current up to 60(Typ) mA. It has a differential input signal and a single output signal. It has a maximum load resistance of 32 Ohm. It has a 2-channel stereo output. Its typical dual supply voltage is ±2.5 V, with a minimum of ±1.5 V and maximum of ±3.5 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. Its typical PSRR is 90 dB.