STMicroelectronicsTDA2005RAudioverstärker
Audio Amp Speaker 1-CH Mono/2-CH Stereo 22W Class-B Automotive AEC-Q100 11-Pin(11+Tab) MULTIWATT Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-B | |
0.2%@4Ohm@4W|1%(Max)@4Ohm@15W | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
4500 | |
8 | |
14.4 | |
18 | |
150@13.2V | |
Single | |
12x2@2Ohm|22x1@3.2Ohm | |
20000 | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 6.85(Max) |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 19.6(Min) |
Leiterplatte geändert | 11 |
Tab | Tab |
Standard-Verpackungsname | MULTIWATT |
Lieferantenverpackung | MULTIWATT |
11 |
Add some juice to a weak audio signal using this TDA2005R class D amplifier from STMicroelectronics. Its maximum power dissipation is 20000 mW. This audio amplifier can handle a current up to 4500 mA. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 4 Ohm. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device uses a single power supply.
EDA / CAD Models |