Meist Gekauft
STMicroelectronicsTDA2009AAudioverstärker
Audio Amp Speaker 2-CH Stereo 12.5W Class-AB 11-Pin(11+Tab) MULTIWATT V Tube
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
0.2%@4Ohm@7W | |
Single | |
2-Channel Stereo | |
4500 | |
8 | |
24|9|12|15|18 | |
28 | |
120@24V | |
Single | |
12.5x2@4Ohm | |
20000 | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 10.7 |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 19.6(Min) |
Leiterplatte geändert | 11 |
Tab | Tab |
Lieferantenverpackung | MULTIWATT V |
11 | |
Leitungsform | Formed |
Amplify a wide range of sounds with this TDA2009A class D amplifier from STMicroelectronics. This audio amplifier can handle a current up to 4500 mA. Its maximum power dissipation is 20000 mW. It has a single input signal and a single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device uses a single power supply. Its typical PSRR is 55 dB.