Infineon Technologies AGTDA48632GXUMA2Leistungsfaktorkorrektur
Power Factor Correction Controller 0.02mA 8-Pin DSO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.47 |
Verpackungsbreite | 3.94 |
Verpackungslänge | 4.9 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | DSO |
8 | |
Leitungsform | Gull-wing |
Are you looking to save on your system's operating costs? The Infineon Technologies power factor correction TDA48632GXUMA2 power factor improvement can do just that. It operates in DCM mode. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 22 V. This device has a start-up supply current of 0.02 mA.