NXP SemiconductorsTDA7052AT/N2,118Audioverstärker
Audio Amp Speaker 1-CH Mono 0.55W Class-AB 8-Pin SO T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 |
Amplify and buffer audio signals by implementing this TDA7052AT/N2,118 class D amplifier from NXP Semiconductors to drive a low impedance, inductive speaker load. Its maximum power dissipation is 800 mW. This audio amplifier can handle a current up to 1500 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 16 Ohm. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its typical PSRR is 46 dB. This device uses a single power supply.