STMicroelectronicsTDA7295Audioverstärker
Audio Amp Speaker 1-CH Mono 80W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 10.7(Max) |
| Verpackungsbreite | 5(Max) |
| Verpackungslänge | 19.6(Max) |
| Leiterplatte geändert | 15 |
| Tab | Tab |
| Standard-Verpackungsname | MULTIWATT V |
| Lieferantenverpackung | MULTIWATT V |
| 15 | |
| Leitungsform | Formed |
This TDA7295 class D amplifier from STMicroelectronics will bring some power to a weak sound signal. Its maximum power dissipation is 50000 mW. This audio amplifier can handle a current up to 6000 mA. It has a differential input signal and a single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±12|±15|±18|±24|±28 V, with a minimum of ±10 V and maximum of ±40 V. It has a 1-channel mono output. This audio amplifier has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its typical PSRR is 75 dB. This device uses dual power supplies.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
