STMicroelectronicsTDA7385Audioverstärker
Audio Amp Speaker 4-CH Stereo 23W Class-AB 25-Pin(25+Tab) FLEXIWATT(Vertical) Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-AB | |
Rail to Rail Output | |
0.04%@4Ohm@4W | |
Differential | |
4-Channel Stereo | |
5500 | |
18 | |
300@14.4V | |
Single | |
37x4@4Ohm | |
23x4@4Ohm | |
80000 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 15.7 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 29.23 |
Leiterplatte geändert | 25 |
Tab | Tab |
Standard-Verpackungsname | FLEXIWATT(Vertical) |
Lieferantenverpackung | FLEXIWATT(Vertical) |
25 |
Ideal for sounds engineering this TDA7385 class D amplifier from STMicroelectronics is an important device. Its maximum power dissipation is 80000 mW. This audio amplifier can handle a current up to 5500 mA. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. It has a 4-channel stereo output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses a single power supply.