STMicroelectronicsTDA7491PAudioverstärker
Audio Amp Speaker 2-CH Stereo 10W Class-D 36-Pin PowerSSO EP Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.1%@6Ohm@1W | |
Differential | |
2-Channel Stereo | |
5 | |
9|12|15 | |
18 | |
35@11V | |
Single | |
10x2@6Ohm | |
2000 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 36 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | PowerSSO EP |
36 | |
Leitungsform | Gull-wing |
Increase performance in your sound application with the TDA7491P class D amplifier from STMicroelectronics. Its maximum power dissipation is 2000 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential output signal. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply.