STMicroelectronicsTDA7563BAudioverstärker
Audio Amp Speaker 4-CH Stereo 75W Class-AB Automotive AEC-Q100 27-Pin FLEXIWATT(Vertical) Tube
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-AB | |
0.03%@4Ohm@10W|0.02%@4Ohm@1.5W | |
Differential | |
4-Channel Stereo | |
8000 | |
100 | |
8 | |
9|12|15 | |
18 | |
300@14.4V | |
Single | |
75x4@2Ohm | |
85000 | |
-55 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 15.7 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 29.23 |
Leiterplatte geändert | 27 |
Lieferantenverpackung | FLEXIWATT(Vertical) |
27 |
This versatile TDA7563B class D amplifier from STMicroelectronics can be implemented in high-powered audio systems, television sets, headphones and microphones to amplify and buffer audio signals. This audio amplifier can handle a current up to 8000 mA. Its maximum power dissipation is 85000 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a temperature range of -55 °C to 150 °C. This device uses a single power supply.
EDA / CAD Models |