STMicroelectronicsTDA7801Audioverstärker
Audio Amp Speaker 4-CH Stereo 49W Class-AB Automotive AEC-Q100 27-Pin(27+Tab) FLEXIWATT(Vertical) Tube
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Speaker | |
Class-AB | |
0.01%@4Ohm|0.03%@4Ohm@10W | |
Differential | |
4-Channel Stereo | |
8000 | |
50 | |
8 | |
15|12|9 | |
18 | |
350@14.4V | |
Single | |
78x4@2Ohm | |
49x4@2Ohm | |
85000 | |
-40 | |
105 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 15.7 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 29.23 |
Leiterplatte geändert | 27 |
Tab | Tab |
Standard-Verpackungsname | FLEXIWATT(Vertical) |
Lieferantenverpackung | FLEXIWATT(Vertical) |
27 |
There's no sound quality that's perfect, but by using the TDA7801 class D amplifier from STMicroelectronics you'll get close to it. Its maximum power dissipation is 85000 mW. This audio amplifier can handle a current up to 8000 mA. It has a single input signal and a differential output signal. It has a maximum load resistance of 4 Ohm. It has a 4-channel stereo output. This audio amplifier has a temperature range of -40 °C to 105 °C. This device uses a single power supply.
EDA / CAD Models |