NXP SemiconductorsTDA8551T/N1,112Audioverstärker
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
8 |
Amplify and buffer audio signals in your high-powered audio system by implementing this TDA8551T/N1,112 class D amplifier from NXP Semiconductors. This audio amplifier can handle a current up to 1000 mA. Its maximum power dissipation is 800 mW. It has a single input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses a single power supply.