Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.5(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSOP |
24 |
Implement this TDA8922CTH/N1,118 class D amplifier from NXP Semiconductors in your high-powered audio system to amplify and buffer audio signals. This audio amplifier can handle a current up to 6000(Min) mA. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±30 V, with a minimum of ±12.5 V and maximum of ±32.5 V. It has a 1-channel mono|2-channel stereo output. This device uses dual power supplies.