| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.007%@8Ohm@1W | |
| Differential|Single | |
| 1-Channel Mono|2-Channel Stereo | |
| 50(Typ)@22V | |
| 10 | |
| 22 | |
| 36 | |
| ±5 | |
| ±11 | |
| ±18 | |
| 50@22V | |
| Dual|Single | |
| 26.5x2@4Ohm|55x1@8Ohm | |
| 5000 | |
| -40 | |
| 85 | |
| Bulk | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 20.7(Max) |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO |
| 32 | |
| Leitungsform | Gull-wing |
Never miss a beat with this TDA8932BT/N2,112 class D amplifier manufactured from NXP Semiconductors. This audio amplifier can handle a current up to 50(Typ)@22V mA. Its maximum power dissipation is 5000 mW. It has a maximum load resistance of 8 Ohm. It has a differential input signal and a differential and single output signal. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is ±11 V, with a minimum of ±5 V and maximum of ±18 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
