Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 11.1(Max) |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
32 |
Easily drive a low impedance, inductive speaker load with this TDA8932BTW/N2,112 class D amplifier from NXP Semiconductors which will amplify and buffer audio signals. Its maximum power dissipation is 5000 mW. This audio amplifier can handle a current up to 50(Typ)@22V mA. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. Its typical dual supply voltage is ±11 V, with a minimum of ±5 V and maximum of ±18 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies.