Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.5(Max) |
Verpackungsbreite | 11.1(Max) |
Verpackungslänge | 16(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSOP |
24 |
Never worry about sounds not being audible with this TDA8950TH/N1,118 class D amplifier from NXP Semiconductors. This audio amplifier can handle a current up to 9200(Min) mA. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential and single output signal. Its typical dual supply voltage is ±35 V, with a minimum of ±12.5 V and maximum of ±40 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies.