Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.2(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 30.4(Max) |
Leiterplatte geändert | 23 |
Lieferantenverpackung | DBS23P |
23 |
Add some juice to a weak audio signal using this TDA8953J/N1,112 class D amplifier from NXP Semiconductors. This audio amplifier can handle a current up to 12000(Min) mA. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 1-channel mono|2-channel stereo output. Its typical dual supply voltage is ±41 V, with a minimum of ±12.5 V and maximum of ±42.5 V. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.