STMicroelectronicsTDE1787ADPBeleuchtungstreiber und Controller-ICs
Lighting Controller IC 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 3.3 |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
This TDE1787ADP power switch by STMicroelectronics will easily switch between two states. This charge controller has an input voltage of 1 to 45 V. This device has a supply current of 8 mA and a minimum output current of 1.3 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |