Supplier Unconfirmed | |
3A991a.2. | |
NRND | |
8523494000 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The chipKIT™ Max32™ is based on the popular Arduino™ open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Max32 is the same form factor as the Arduino Mega board and is compatible with many Arduino™ shields as well as larger shields for use with the Mega boards. It features a USB serial port interface for connection to the IDE and can be powered via USB or an external power supply.The Max32 board takes advantage of the powerful PIC32MX795F512 microcontroller. This microcontroller features a 32-bit MIPS processor core running at 80Mhz, 512K of flash program memory and 128K of SRAM data memory. In addition, the processor provides a USB 2 OTG controller, 10/100 Ethernet MAC and dual CAN controllers that can be accessed via add-on I/O shields.
Entwicklungskit-Funktionen
- Microchip® PIC32MX795F512 microcontroller (80 Mhz 32-bit MIPS, 512K Flash, 128K RAM)
- Arduino™ Mega form factor; compatible with many shields that can operate at 3.3V
- Multi-platform IDE and software framework are compatible with many existing Arduino code samples and other resources
- 83 available I/O pins; one user LED
- Requires a USB A to mini B cable (not included)
- 7V to 15V input voltage (recommended); 20V maximum
Weitere Informationen zum Entwicklungskit