OhmiteTDH35P75R0JWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 75 Ohm 5% 35W ±50ppm/°C TO-220 Gull Wing SMD
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
75 | |
5% | |
350 | |
No | |
35 | |
Thick Film | |
-55 | |
150 | |
±50 | |
25 to 150 | |
No | |
No | |
No | |
Molded | |
Gull Wing | |
2 | |
5.08 | |
TO-220 | |
Rectangular | |
TO-220 | |
10.1 | |
14.4 | |
4.5 | |
Surface Mount |
EDA / CAD Models |