TE ConnectivityTDS08SGNNTR04DIP-Schalter
Switch DIP N.O./N.C. SP3T 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Switch DIP N.O./N.C. SP3T 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |