TE ConnectivityTE1000B1K2JWiderstand, fest, einzelner, andere Montage
Res Wirewound 1.2K Ohm 5% 1000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1.2K | |
5% | |
1000 | |
Wirewound | |
-25 | |
225 | |
±440 | |
50 to 400 | |
Mullite | |
Radial Lug | |
2 | |
N/A | |
Box|Loose | |
N/A | |
Tubular Corrugated | |
N/A | |
N/R | |
350 | |
60 | |
119 | |
Bolt-On/Bracket Mount |
EDA / CAD Models |