TE ConnectivityTE2000B1R0JWiderstand, fest, einzelner, andere Montage
Res Wirewound 1 Ohm 5% 2000W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this TE2000B1R0J fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 1 Ohm. This durable part has a power rating of 2000 W. Its temperature coefficient is ±440 ppm/°C. The TE2000B1R0J part has a radial lug termination style. It has a tolerance of 5%. This part has an operating temperature of -25 to 225 °C. This device is made with wirewound technology. This product is 560 mm long, 119 mm tall and 60 mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
