Reduced Price
TE ConnectivityTE500B470RJWiderstand, fest, einzelner, andere Montage
Res Wirewound 470 Ohm 5% 500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this TE500B470RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This durable part has a power rating of 20% W. This product has a resistance value of X7R Ohm. Its temperature coefficient is Flat ppm/°C. This device is made with 10uf technology. The TE500B470RJ part has a -55 to 125 termination style. This product is 7.62(Max) mm deep.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
