TE ConnectivityTE500B4R7JWiderstand, fest, einzelner, andere Montage
Res Wirewound 4.7 Ohm 5% 500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Wirewound 4.7 Ohm 5% 500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |