TE ConnectivityTE750B10RJWiderstand, fest, einzelner, andere Montage
Res Wirewound 10 Ohm 5% 750W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10 | |
5% | |
750 | |
Wirewound | |
-25 | |
225 | |
±440 | |
50 to 400 | |
Radial Lug | |
2 | |
Box|Loose | |
Tubular Corrugated | |
360 | |
50 | |
101 | |
Bolt-On/Bracket Mount |
EDA / CAD Models |