STMicroelectronicsTEA2025BAudioverstärker
Audio Amp Speaker 1-CH Mono/2-CH Stereo 4.7W Class-AB 16-Pin Power PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Speaker | |
Class-AB | |
0.5%@4Ohm | |
Differential|Single | |
1-Channel Mono|2-Channel Stereo | |
1500 | |
3 | |
5|9 | |
12 | |
50@9V | |
Single | |
2.4x2@8Ohm|4.7x1@8Ohm | |
150 | |
Tube |
EDA / CAD Models |