Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.34 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.4 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | VTFP |
3 |
The simplest type of field-effect transistor is this TF252TH-4-TL-H JFET from ON Semiconductor. Its maximum power dissipation is 100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.