NXP SemiconductorsTFA9882UK/N1,023Audioverstärker
Audio Amp Speaker 1-CH Mono 3.4W Class-D 9-Pin WLCSP
Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.36 |
Verpackungsbreite | 1.28 |
Verpackungslänge | 1.5 |
Leiterplatte geändert | 9 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
9 | |
Leitungsform | Ball |
This TFA9882UK/N1,023 class D amplifier from NXP Semiconductors has a large mid-band. It has a maximum load resistance of 8 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 1.8|3|5 V, with a minimum of 1.65|2.5 V and maximum of 1.95|5.5 V. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. Its typical PSRR is 85 dB.