SamtecTFM-105-02-S-D-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this shrouded TFM-105-02-S-D-P-TR connector from Samtec when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 9.53 mm long, 5.72 mm tall and 5.72 mm deep. TFM-105-02-S-D-P-TR is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.