SamtecTFM-107-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
14 | |
2 | |
Solder | |
1.27 | |
Straight | |
1.27 | |
8 | |
3.2/Contact | |
250VAC | |
-55 | |
125 | |
Tube | |
12.07 | |
5.72 | |
5.59 | |
Through Hole |
Think of Samtec's shrouded TFM-107-01-S-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.07 mm long, 5.59 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. TFM-107-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method.