SamtecTFM-120-02-S-D-LC-PSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this shrouded TFM-120-02-S-D-LC-P header connector from Samtec where IDC ribbon cables are used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-120-02-S-D-LC-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep.