Reduced Price
SamtecTFM-135-02-SM-D-A-P-TRSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 70 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Reduce safety concerns with this shrouded TFM-135-02-SM-D-A-P-TR header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 70 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a header type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 47.63 mm long, 5.72 mm tall and 5.72 mm deep. It uses the solder termination method. TFM-135-02-SM-D-A-P-TR is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
