Microchip TechnologyTFS1581ASAW-Filter
SAW Filter 1581.5MHz 5dB 50Ohm SMD 8 Pin T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
SAW Filter 1581.5MHz 5dB 50Ohm SMD 8 Pin T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
EDA / CAD Models |